MN12B2B1W03-AT4181 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 430
Unit Price: kr 98,07000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr 118,51000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr 118,51000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr 125,81000
Datasheet
Image for MN12B2B1W03-AT4181 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12B2B1W03-AT4181

DigiKey Part Number
360-MN12B2B1W03-AT4181-ND
Manufacturer
Manufacturer Product Number
MN12B2B1W03-AT4181
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN12B2B1W03-AT4181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M2012B2B1W03-AT401ANKK Switches0360-M2012B2B1W03-AT401A-NDkr 0,00000Parametric Equivalent
M2012B2B1W03-AT401HNKK Switches0360-M2012B2B1W03-AT401H-NDkr 0,00000Parametric Equivalent
M2012B2B1W03-AT401SNKK Switches0360-M2012B2B1W03-AT401S-NDkr 0,00000Parametric Equivalent
MN12B2B1W03NKK Switches430360-MN12B2B1W03-NDkr 98,07000Parametric Equivalent
MN12B2B1W03-AT401ANKK Switches0360-MN12B2B1W03-AT401A-NDkr 118,51000Parametric Equivalent
Available To Order
Factory Stock: 599
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 121,34000kr 121,34
Manufacturers Standard Package
Unit Price without VAT:kr 121,34000
Unit Price with VAT:kr 151,67500