
MBN22SB1W01-CC | |
|---|---|
DigiKey Part Number | 360-MBN22SB1W01-CC-ND |
Manufacturer | |
Manufacturer Product Number | MBN22SB1W01-CC |
Description | LARGE BUSHING MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN22SB1W01-CC Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 148,62000 | kr 148,62 |
| Unit Price without VAT: | kr 148,62000 |
|---|---|
| Unit Price with VAT: | kr 185,77500 |

