Image for MBN12SB1W01-DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN12SB1W01-DB

DigiKey Part Number
360-MBN12SB1W01-DB-ND
Manufacturer
Manufacturer Product Number
MBN12SB1W01-DB
Description
LARGE BUSHING MINIATURE PUSHBUTT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MBN12SB1W01-DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 12.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-On
Electrical Life
25,000 Cycles
Current Rating (Amps)
3A (AC), 2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 49
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 119,70000kr 119,70
Manufacturers Standard Package
Unit Price without VAT:kr 119,70000
Unit Price with VAT:kr 149,62500