IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2181SS2G03/328-CA

DigiKey Part Number
MB2181SS2G03/328-CA-ND
Manufacturer
Manufacturer Product Number
MB2181SS2G03/328-CA
Description
SWITCH PUSH 4PDT 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MB2181SS2G03/328-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Low Temperature Lubricant
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.