
JWL12RHA/UCV | |
|---|---|
DigiKey Part Number | 360-JWL12RHA/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWL12RHA/UCV |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Gray |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Panel Cutout Dimensions Rectangular - 25.00mm x 15.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 70°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 121,79000 | kr 121,79 |
| Unit Price without VAT: | kr 121,79000 |
|---|---|
| Unit Price with VAT: | kr 152,23750 |

