Similar
Similar



M2028ES1W01 | |
|---|---|
DigiKey Part Number | 360-2308-ND |
Manufacturer | |
Manufacturer Product Number | M2028ES1W01 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2028ES1W01 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP4T1B1M1QEH | E-Switch | 953 | EG2419-ND | kr 43,61000 | Similar |
| 5647AB | APEM Inc. | 29 | 679-3970-ND | kr 120,61000 | Similar |
| 7205P3YZQE | C&K | 1 815 | CKN1144-ND | kr 186,57000 | Similar |
| 7205SYZQE | C&K | 71 | CKN1129-ND | kr 164,76000 | Similar |










