Toggle Switch DPDT Panel Mount, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount, Right Angle, Vertical
IP Rated Switches | Datasheet Preview

M2022SS1W40

DigiKey Part Number
M2022SS1W40-ND
Manufacturer
Manufacturer Product Number
M2022SS1W40
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
M2022SS1W40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount, Right Angle, Vertical
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A223S1YAV2QElectroswitch0A223S1YAV2Q-NDkr 253,35000Similar
In-Stock: 102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 86,58000kr 86,58
10kr 74,72700kr 747,27
25kr 70,46320kr 1 761,58
50kr 67,39600kr 3 369,80
100kr 64,45740kr 6 445,74
Manufacturers Standard Package
Unit Price without VAT:kr 86,58000
Unit Price with VAT:kr 108,22500