


P4SMA10A | |
|---|---|
DigiKey Part Number | P4SMA10ATR-ND - Tape & Reel (TR) P4SMA10ACT-ND - Cut Tape (CT) P4SMA10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA10A |
Description | TVS DIODE 8.55VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 3,23000 | kr 32,30 |
| 100 | kr 2,06640 | kr 206,64 |
| 500 | kr 1,56424 | kr 782,12 |
| 1 000 | kr 1,40222 | kr 1 402,22 |
| 2 000 | kr 1,26574 | kr 2 531,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,21248 | kr 6 062,40 |
| 10 000 | kr 1,16331 | kr 11 633,10 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |

