
G3T23AB | |
|---|---|
DigiKey Part Number | G3T23AB-ND |
Manufacturer | |
Manufacturer Product Number | G3T23AB |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3T23AB Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.81mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Surface Mount | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyphenylene Sulfide (PPS) |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 97,62000 | kr 97,62 |
| Unit Price without VAT: | kr 97,62000 |
|---|---|
| Unit Price with VAT: | kr 122,02500 |

