
BB26AP-FC | |
|---|---|
DigiKey Part Number | BB26AP-FC-ND |
Manufacturer | |
Manufacturer Product Number | BB26AP-FC |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BB26AP-FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Antistatic | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 85,39000 | kr 85,39 |
| 10 | kr 73,75100 | kr 737,51 |
| 25 | kr 69,54360 | kr 1 738,59 |
| 50 | kr 66,51460 | kr 3 325,73 |
| 100 | kr 63,61540 | kr 6 361,54 |
| 250 | kr 59,96688 | kr 14 991,72 |
| 500 | kr 57,34142 | kr 28 670,71 |
| 1 000 | kr 54,82609 | kr 54 826,09 |
| Unit Price without VAT: | kr 85,39000 |
|---|---|
| Unit Price with VAT: | kr 106,73750 |

