
A13JV | |
|---|---|
DigiKey Part Number | A13JV-ND |
Manufacturer | |
Manufacturer Product Number | A13JV |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | A13JV Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.30mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded, Square |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 65,96000 | kr 65,96 |
| 10 | kr 56,95600 | kr 569,56 |
| 25 | kr 53,70600 | kr 1 342,65 |
| 50 | kr 51,36860 | kr 2 568,43 |
| 100 | kr 49,13060 | kr 4 913,06 |
| 250 | kr 46,31616 | kr 11 579,04 |
| 500 | kr 44,28992 | kr 22 144,96 |
| 1 000 | kr 42,34897 | kr 42 348,97 |
| Unit Price without VAT: | kr 65,96000 |
|---|---|
| Unit Price with VAT: | kr 82,45000 |

