RP131K181D-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 3,51239
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 4,21487
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 3,78966
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 4,21487
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 3,78966
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP131K181D-TR

DigiKey Part Number
RP131K181D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP131K181D-TR
Description
IC REG LINEAR 1.8V 1A DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-UFDFN Exposed Pad
Voltage - Input (Max)
6.5V
Supplier Device Package
DFN(PL)1820-6
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.1V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP131K181B-TRNisshinbo Micro Devices Inc.0RP131K181B-TR-NDkr 3,51239Parametric Equivalent
RP132K181B-TRNisshinbo Micro Devices Inc.0RP132K181B-TR-NDkr 4,21487Parametric Equivalent
RP132K181D-TRNisshinbo Micro Devices Inc.0RP132K181D-TR-NDkr 3,78966Parametric Equivalent
RP132K181E-TRNisshinbo Micro Devices Inc.0RP132K181E-TR-NDkr 4,21487Parametric Equivalent
RP132K181F-TRNisshinbo Micro Devices Inc.0RP132K181F-TR-NDkr 3,78966Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,17214kr 15 860,70
10 000kr 3,10313kr 31 031,30
15 000kr 3,06858kr 46 028,70
25 000kr 3,03031kr 75 757,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,17214
Unit Price with VAT:kr 3,96518