


RP101K282D-TR | |
|---|---|
DigiKey Part Number | RP101K282D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP101K282D-TR |
Description | IC REG LINEAR 2.8V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1612-4B |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.23V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1612-4B |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,63636 | kr 23 181,80 |
| Unit Price without VAT: | kr 4,63636 |
|---|---|
| Unit Price with VAT: | kr 5,79545 |

