
R3112N281C-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3112N281C-TR-FETR-ND - Tape & Reel (TR) 2129-R3112N281C-TR-FECT-ND - Cut Tape (CT) 2129-R3112N281C-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3112N281C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.8V |
Manufacturer Nisshinbo Micro Devices Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,93000 | kr 4,93 |
| 10 | kr 3,44900 | kr 34,49 |
| 25 | kr 3,08000 | kr 77,00 |
| 100 | kr 2,67760 | kr 267,76 |
| 250 | kr 2,48660 | kr 621,65 |
| 500 | kr 2,37110 | kr 1 185,55 |
| 1 000 | kr 2,27612 | kr 2 276,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,15871 | kr 6 476,13 |
| 6 000 | kr 2,10125 | kr 12 607,50 |
| 9 000 | kr 2,07247 | kr 18 652,23 |
| 15 000 | kr 2,04059 | kr 30 608,85 |
| 21 000 | kr 2,02196 | kr 42 461,16 |
| 30 000 | kr 2,00405 | kr 60 121,50 |
| Unit Price without VAT: | kr 4,93000 |
|---|---|
| Unit Price with VAT: | kr 6,16250 |

