Parametric Equivalent
Parametric Equivalent



R1243S001A-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1243S001A-E2-FETR-ND - Tape & Reel (TR) 2129-R1243S001A-E2-FECT-ND - Cut Tape (CT) 2129-R1243S001A-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1243S001A-E2-FE |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP-E |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1243S001B-E2-FE | Nisshinbo Micro Devices Inc. | 32 | 2129-R1243S001B-E2-FECT-ND | kr 20,98000 | Parametric Equivalent |
| R1243S001E-E2-FE | Nisshinbo Micro Devices Inc. | 0 | R1243S001E-E2-FE-ND | kr 12,08263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,62000 | kr 21,62 |
| 10 | kr 16,02900 | kr 160,29 |
| 25 | kr 14,62600 | kr 365,65 |
| 100 | kr 13,08980 | kr 1 308,98 |
| 250 | kr 12,35632 | kr 3 089,08 |
| 500 | kr 12,00418 | kr 6 002,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 11,55039 | kr 11 550,39 |
| 2 000 | kr 11,25088 | kr 22 501,76 |
| 3 000 | kr 11,10087 | kr 33 302,61 |
| 5 000 | kr 10,93471 | kr 54 673,55 |
| 7 000 | kr 10,83758 | kr 75 863,06 |
| Unit Price without VAT: | kr 21,62000 |
|---|---|
| Unit Price with VAT: | kr 27,02500 |


