
NJM2538V-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJM2538V-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2538V-TE1# |
Description | IC AMP GENERAL PURPOSE 20SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 20-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 18 mA |
Manufacturer Nisshinbo Micro Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 20-SSOP |
Applications Standard (General Purpose) | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 15,59129 | kr 31 182,58 |
| 4 000 | kr 15,27111 | kr 61 084,44 |
| 6 000 | kr 15,11080 | kr 90 664,80 |
| Unit Price without VAT: | kr 15,59129 |
|---|---|
| Unit Price with VAT: | kr 19,48911 |

