1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-9EX102

DigiKey Part Number
563-CT-9EX102-ND
Manufacturer
Manufacturer Product Number
CT-9EX102
Description
TRIMMER 1K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-9EX102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
18.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 22,14000kr 22,14
10kr 18,44500kr 184,45
25kr 17,13600kr 428,40
50kr 16,20620kr 810,31
100kr 15,31940kr 1 531,94
300kr 14,00703kr 4 202,11
500kr 13,43362kr 6 716,81
1 000kr 12,69068kr 12 690,68
5 000kr 11,11530kr 55 576,50
Manufacturers Standard Package
Unit Price without VAT:kr 22,14000
Unit Price with VAT:kr 27,67500