Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS-220TA2

DigiKey Part Number
563-CAS-220TA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS-220TA2
Description
SWITCH SLIDE DPDT 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
DPDT
Current Rating (Amps)
100mA
Actuator Type
Slide (Standard)
Actuator Level
Flush
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 13,06884kr 13 068,84
Manufacturers Standard Package
Unit Price without VAT:kr 13,06884
Unit Price with VAT:kr 16,33605