Similar




UWF1E6R8MCL1GB | |
|---|---|
DigiKey Part Number | 493-9723-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWF1E6R8MCL1GB |
Description | CAP ALUM 6.8UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1E6R8MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 5 Ohms |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1E6R8MCL1GB | Nichicon | 1 131 | 493-9749-1-ND | kr 4,29000 | Similar |


