



UVZ1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-13482-1-ND - Cut Tape (CT) 493-13482-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J221MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,57000 | kr 6,57 |
| 10 | kr 4,11500 | kr 41,15 |
| 50 | kr 3,08000 | kr 154,00 |
| 100 | kr 2,75150 | kr 275,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,18516 | kr 1 092,58 |
| 1 000 | kr 2,00653 | kr 2 006,53 |
| 1 500 | kr 1,91628 | kr 2 874,42 |
| 2 500 | kr 1,81568 | kr 4 539,20 |
| 3 500 | kr 1,75653 | kr 6 147,85 |
| 5 000 | kr 1,69938 | kr 8 496,90 |
| Unit Price without VAT: | kr 6,57000 |
|---|---|
| Unit Price with VAT: | kr 8,21250 |

