



UVZ1A220MDD1TD | |
|---|---|
DigiKey Part Number | 493-13428-1-ND - Cut Tape (CT) 493-13428-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1A220MDD1TD |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A220MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 1,56000 | kr 15,60 |
| 50 | kr 1,13680 | kr 56,84 |
| 100 | kr 1,00080 | kr 100,08 |
| 500 | kr 0,76434 | kr 382,17 |
| 1 000 | kr 0,68952 | kr 689,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,55617 | kr 2 224,68 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |

