3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2G3R3MPD1TA

DigiKey Part Number
493-UVK2G3R3MPD1TACT-ND - Cut Tape (CT)
UVK2G3R3MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2G3R3MPD1TA
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2G3R3MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Ripple Current @ High Frequency
76.8 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,21000kr 8,21
10kr 5,19100kr 51,91
50kr 3,92120kr 196,06
100kr 3,51790kr 351,79
500kr 2,82232kr 1 411,16
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 2,60291kr 2 602,91
2 000kr 2,42054kr 4 841,08
3 000kr 2,32849kr 6 985,47
5 000kr 2,22589kr 11 129,45
7 000kr 2,16558kr 15 159,06
10 000kr 2,10733kr 21 073,30
Manufacturers Standard Package
Unit Price without VAT:kr 8,21000
Unit Price with VAT:kr 10,26250