UUN1H471MRQ1MS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 75
Unit Price: kr 36,31000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

UUN1H471MRQ1MS

DigiKey Part Number
UUN1H471MRQ1MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUN1H471MRQ1MS
Description
CAP ALUM 470UF 20% 50V SMD
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUN1H471MRQ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
960 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Surface Mount Land Size
0.831" L x 0.831" W (21.10mm x 21.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes