



UUJ1E222MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1E222MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1E222MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1E222MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1E222MNJ1MS |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1E222MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,82000 | kr 30,82 |
| 10 | kr 20,68700 | kr 206,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr 15,67587 | kr 1 175,69 |
| 150 | kr 14,48560 | kr 2 172,84 |
| 225 | kr 13,88507 | kr 3 124,14 |
| 375 | kr 13,21488 | kr 4 955,58 |
| 525 | kr 12,82099 | kr 6 731,02 |
| 750 | kr 12,44057 | kr 9 330,43 |
| Unit Price without VAT: | kr 30,82000 |
|---|---|
| Unit Price with VAT: | kr 38,52500 |

