



UUJ1C222MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ1C222MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ1C222MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ1C222MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1C222MNJ6MS |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1C222MNJ6MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0695 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,53000 | kr 23,53 |
| 10 | kr 15,60300 | kr 156,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr 11,65173 | kr 873,88 |
| 150 | kr 10,71367 | kr 1 607,05 |
| 225 | kr 10,23938 | kr 2 303,86 |
| 375 | kr 9,71064 | kr 3 641,49 |
| 525 | kr 9,40002 | kr 4 935,01 |
| 750 | kr 9,09957 | kr 6 824,68 |
| Unit Price without VAT: | kr 23,53000 |
|---|---|
| Unit Price with VAT: | kr 29,41250 |

