



UUB1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6463-2-ND - Tape & Reel (TR) 493-6463-1-ND - Cut Tape (CT) 493-6463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,64000 | kr 6,64 |
| 10 | kr 4,18900 | kr 41,89 |
| 50 | kr 3,13720 | kr 156,86 |
| 100 | kr 2,80220 | kr 280,22 |
| 500 | kr 2,22646 | kr 1 113,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,04468 | kr 2 044,68 |
| 2 000 | kr 1,89355 | kr 3 787,10 |
| 3 000 | kr 1,81724 | kr 5 451,72 |
| 5 000 | kr 1,73220 | kr 8 661,00 |
| 7 000 | kr 1,68221 | kr 11 775,47 |
| 10 000 | kr 1,63390 | kr 16 339,00 |
| Unit Price without VAT: | kr 6,64000 |
|---|---|
| Unit Price with VAT: | kr 8,30000 |

