



UUA1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6447-2-ND - Tape & Reel (TR) 493-6447-1-ND - Cut Tape (CT) 493-6447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 81 mA @ 120 Hz | |
Ripple Current @ High Frequency | 121.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,55000 | kr 6,55 |
| 10 | kr 4,06900 | kr 40,69 |
| 50 | kr 3,04480 | kr 152,24 |
| 100 | kr 2,71920 | kr 271,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 2,00500 | kr 1 804,50 |
| 1 800 | kr 1,85353 | kr 3 336,35 |
| 2 700 | kr 1,77700 | kr 4 797,90 |
| 4 500 | kr 1,69172 | kr 7 612,74 |
| 6 300 | kr 1,64158 | kr 10 341,95 |
| 9 000 | kr 1,59315 | kr 14 338,35 |
| Unit Price without VAT: | kr 6,55000 |
|---|---|
| Unit Price with VAT: | kr 8,18750 |

