4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E4R7MDD1TD

DigiKey Part Number
493-11353-1-ND - Cut Tape (CT)
493-11353-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E4R7MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
600 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 719
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,74000kr 2,74
10kr 1,66000kr 16,60
50kr 1,20980kr 60,49
100kr 1,06560kr 106,56
500kr 0,81452kr 407,26
1 000kr 0,73523kr 735,23
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 0,64460kr 1 289,20
4 000kr 0,59166kr 2 366,64
6 000kr 0,56492kr 3 389,52
10 000kr 0,53512kr 5 351,20
14 000kr 0,51759kr 7 246,26
20 000kr 0,50065kr 10 013,00
24 000kr 0,49259kr 11 822,16
Manufacturers Standard Package
Unit Price without VAT:kr 2,74000
Unit Price with VAT:kr 3,42500