



UPW1C272MHD6TN | |
|---|---|
DigiKey Part Number | 493-12207-1-ND - Cut Tape (CT) 493-12207-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C272MHD6TN |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.879 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,51000 | kr 15,51 |
| 10 | kr 10,06300 | kr 100,63 |
| 50 | kr 7,79300 | kr 389,65 |
| 100 | kr 7,07410 | kr 707,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 6,30624 | kr 1 576,56 |
| 500 | kr 5,83806 | kr 2 919,03 |
| 750 | kr 5,60159 | kr 4 201,19 |
| 1 250 | kr 5,33811 | kr 6 672,64 |
| 1 750 | kr 5,18317 | kr 9 070,55 |
| 2 500 | kr 5,03351 | kr 12 583,77 |
| Unit Price without VAT: | kr 15,51000 |
|---|---|
| Unit Price with VAT: | kr 19,38750 |

