150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1C151MGD

DigiKey Part Number
493-17173-ND
Manufacturer
Manufacturer Product Number
UPV1C151MGD
Description
CAP ALUM 150UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1C151MGD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Impedance
390 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6,75000kr 6,75
10kr 4,25100kr 42,51
50kr 3,18220kr 159,11
100kr 2,84550kr 284,55
500kr 2,26290kr 1 131,45
1 000kr 2,07915kr 2 079,15
3 000kr 1,84922kr 5 547,66
6 000kr 1,73531kr 10 411,86
Manufacturers Standard Package
Unit Price without VAT:kr 6,75000
Unit Price with VAT:kr 8,43750