Upgrade
Similar
Upgrade
Upgrade




UPTW6680MHD | |
|---|---|
DigiKey Part Number | 493-5718-ND |
Manufacturer | |
Manufacturer Product Number | UPTW6680MHD |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPTW6680MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,39000 | kr 33,39 |
| 10 | kr 22,52500 | kr 225,25 |
| 50 | kr 18,01620 | kr 900,81 |
| 300 | kr 14,81743 | kr 4 445,23 |
| 600 | kr 13,93660 | kr 8 361,96 |
| 1 200 | kr 13,20516 | kr 15 846,19 |
| 2 700 | kr 12,50534 | kr 33 764,42 |
| 5 100 | kr 12,05383 | kr 61 474,53 |
| Unit Price without VAT: | kr 33,39000 |
|---|---|
| Unit Price with VAT: | kr 41,73750 |





