UPS2D3R3MPD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1 123
Unit Price: kr 8,03000
Datasheet

Direct


Nichicon
In Stock: 1 760
Unit Price: kr 4,89000
Datasheet

MFR Recommended


Nichicon
In Stock: 3 993
Unit Price: kr 5,44000
Datasheet
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2D3R3MPD1TD

DigiKey Part Number
493-5393-1-ND - Cut Tape (CT)
493-5393-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2D3R3MPD1TD
Description
CAP ALUM 3.3UF 20% 200V RADIAL
Customer Reference
Detailed Description
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2D3R3MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes