



UPM1H221MHD6TD | |
|---|---|
DigiKey Part Number | 493-14349-1-ND - Cut Tape (CT) 493-14349-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H221MHD6TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H221MHD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 670 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 10 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,22000 | kr 10,22 |
| 10 | kr 6,52300 | kr 65,23 |
| 50 | kr 4,96480 | kr 248,24 |
| 100 | kr 4,47120 | kr 447,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,62242 | kr 1 811,21 |
| 1 000 | kr 3,35475 | kr 3 354,75 |
| 1 500 | kr 3,21973 | kr 4 829,60 |
| 2 500 | kr 3,06916 | kr 7 672,90 |
| 3 500 | kr 2,98065 | kr 10 432,27 |
| 5 000 | kr 2,89512 | kr 14 475,60 |
| Unit Price without VAT: | kr 10,22000 |
|---|---|
| Unit Price with VAT: | kr 12,77500 |

