UPM1C122MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 278
Unit Price: kr 17,61000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 6,07946
Datasheet
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C122MHD6TN

DigiKey Part Number
493-12274-1-ND - Cut Tape (CT)
493-12274-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C122MHD6TN
Description
CAP ALUM 1200UF 20% 16V RADIAL
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C122MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 10 kHz
Impedance
46 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 17,97000kr 17,97
10kr 11,76900kr 117,69
50kr 9,16880kr 458,44
100kr 8,34760kr 834,76
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr 7,46964kr 1 867,41
500kr 6,93428kr 3 467,14
750kr 6,66400kr 4 998,00
1 250kr 6,36282kr 7 953,53
1 750kr 6,18583kr 10 825,20
2 500kr 6,01475kr 15 036,88
Manufacturers Standard Package
Unit Price without VAT:kr 17,97000
Unit Price with VAT:kr 22,46250