220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H221MHD6TO

DigiKey Part Number
493-12039-1-ND - Cut Tape (CT)
493-12039-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1H221MHD6TO
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H221MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
920 mA @ 10 kHz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 11,04000kr 11,04
10kr 7,02500kr 70,25
50kr 5,36440kr 268,22
100kr 4,83890kr 483,89
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr 3,93278kr 1 966,39
1 000kr 3,64714kr 3 647,14
1 500kr 3,50303kr 5 254,55
2 500kr 3,34238kr 8 355,95
3 500kr 3,24793kr 11 367,76
5 000kr 3,15670kr 15 783,50
Manufacturers Standard Package
Unit Price without VAT:kr 11,04000
Unit Price with VAT:kr 13,80000