UPJ1C122MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 956
Unit Price: kr 9,97000
Datasheet

Similar


Nichicon
In Stock: 489
Unit Price: kr 18,18000
Datasheet

Similar


Nichicon
In Stock: 681
Unit Price: kr 11,26000
Datasheet

Similar


Panasonic Industry
In Stock: 1 033
Unit Price: kr 10,98000
Datasheet

Similar


Panasonic Industry
In Stock: 4 000
Unit Price: kr 3,36616
Datasheet

Similar


Panasonic Industry
In Stock: 278
Unit Price: kr 17,81000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 6,14862
Datasheet

Similar


Chemi-Con
In Stock: 1 994
Unit Price: kr 8,67000
Datasheet

Similar


Chemi-Con
In Stock: 120
Unit Price: kr 14,49000
Datasheet

Similar


Chemi-Con
In Stock: 456
Unit Price: kr 11,72000
Datasheet
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C122MHD6

DigiKey Part Number
UPJ1C122MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1C122MHD6
Description
CAP ALUM 1200UF 20% 16V RADIAL
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C122MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 10 kHz
Impedance
72 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
700kr 3,76709kr 2 636,96
Manufacturers Standard Package
Unit Price without VAT:kr 3,76709
Unit Price with VAT:kr 4,70886