390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ0J391MPD1TA

DigiKey Part Number
493-UPJ0J391MPD1TACT-ND - Cut Tape (CT)
UPJ0J391MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J391MPD1TA
Description
CAP ALUM 390UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J391MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Impedance
270 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,29000kr 4,29
10kr 2,65500kr 26,55
50kr 1,95600kr 97,80
100kr 1,73430kr 173,43
500kr 1,35222kr 676,11
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,23134kr 1 231,34
2 000kr 1,13077kr 2 261,54
3 000kr 1,07999kr 3 239,97
5 000kr 1,02337kr 5 116,85
7 000kr 0,99008kr 6 930,56
10 000kr 0,95793kr 9 579,30
Manufacturers Standard Package
Unit Price without VAT:kr 4,29000
Unit Price with VAT:kr 5,36250