8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA0J822MHD1TN

DigiKey Part Number
493-4860-1-ND - Cut Tape (CT)
493-4860-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA0J822MHD1TN
Description
CAP ALUM 8200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA0J822MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.346 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.76 A @ 100 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 23,45000kr 23,45
10kr 15,53700kr 155,37
50kr 12,23960kr 611,98
100kr 11,19950kr 1 119,95
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr 10,08796kr 2 521,99
500kr 9,41048kr 4 705,24
750kr 9,06860kr 6 801,45
1 250kr 8,68760kr 10 859,50
1 750kr 8,46363kr 14 811,35
2 500kr 8,24732kr 20 618,30
Manufacturers Standard Package
Unit Price without VAT:kr 23,45000
Unit Price with VAT:kr 29,31250