



UKW1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-10750-1-ND - Cut Tape (CT) 493-10750-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,04000 | kr 10,04 |
| 10 | kr 6,40400 | kr 64,04 |
| 50 | kr 4,87360 | kr 243,68 |
| 100 | kr 4,38820 | kr 438,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,55254 | kr 1 776,27 |
| 1 000 | kr 3,28906 | kr 3 289,06 |
| 1 500 | kr 3,15611 | kr 4 734,16 |
| 2 500 | kr 3,00785 | kr 7 519,62 |
| 3 500 | kr 2,92067 | kr 10 222,34 |
| 5 000 | kr 2,83646 | kr 14 182,30 |
| Unit Price without VAT: | kr 10,04000 |
|---|---|
| Unit Price with VAT: | kr 12,55000 |

