



UKL1V101MPDANATD | |
|---|---|
DigiKey Part Number | 493-15398-1-ND - Cut Tape (CT) 493-15398-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V101MPDANATD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V101MPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,20000 | kr 6,20 |
| 10 | kr 3,88600 | kr 38,86 |
| 50 | kr 2,90120 | kr 145,06 |
| 100 | kr 2,58910 | kr 258,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,05142 | kr 1 025,71 |
| 1 000 | kr 1,88164 | kr 1 881,64 |
| 1 500 | kr 1,79591 | kr 2 693,86 |
| 2 500 | kr 1,70029 | kr 4 250,73 |
| 3 500 | kr 1,64406 | kr 5 754,21 |
| 5 000 | kr 1,58975 | kr 7 948,75 |
| Unit Price without VAT: | kr 6,20000 |
|---|---|
| Unit Price with VAT: | kr 7,75000 |

