



UKL1V101MPDANATD | |
|---|---|
DigiKey Part Number | 493-15398-1-ND - Cut Tape (CT) 493-15398-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V101MPDANATD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V101MPDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J101MPD1TD | Nichicon | 363 | 493-11805-1-ND | kr 6,20000 | Direct |
| UPW1J101MPD1TD | Nichicon | 9 788 | 493-11800-1-ND | kr 5,93000 | Direct |
| UVR1J101MPD1TD | Nichicon | 5 963 | 493-UVR1J101MPD1TDCT-ND | kr 4,20000 | MFR Recommended |
| UVZ1J101MPD1TD | Nichicon | 5 471 | 493-13479-1-ND | kr 4,11000 | Upgrade |
| 860130575004 | Würth Elektronik | 220 | 732-9372-1-ND | kr 4,65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,20000 | kr 6,20 |
| 10 | kr 3,88600 | kr 38,86 |
| 50 | kr 2,90120 | kr 145,06 |
| 100 | kr 2,58910 | kr 258,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,05142 | kr 1 025,71 |
| 1 000 | kr 1,88164 | kr 1 881,64 |
| 1 500 | kr 1,79591 | kr 2 693,86 |
| 2 500 | kr 1,70029 | kr 4 250,73 |
| 3 500 | kr 1,64406 | kr 5 754,21 |
| 5 000 | kr 1,58975 | kr 7 948,75 |
| Unit Price without VAT: | kr 6,20000 |
|---|---|
| Unit Price with VAT: | kr 7,75000 |

