



UKL1E101MPD1TA | |
|---|---|
DigiKey Part Number | 493-14346-1-ND - Cut Tape (CT) 493-14346-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E101MPD1TA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E101MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,66000 | kr 5,66 |
| 10 | kr 3,53100 | kr 35,31 |
| 50 | kr 2,63120 | kr 131,56 |
| 100 | kr 2,34460 | kr 234,46 |
| 500 | kr 1,84980 | kr 924,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,63158 | kr 1 631,58 |
| Unit Price without VAT: | kr 5,66000 |
|---|---|
| Unit Price with VAT: | kr 7,07500 |

