



UKA1H102MHD | |
|---|---|
DigiKey Part Number | 493-4612-ND |
Manufacturer | |
Manufacturer Product Number | UKA1H102MHD |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1H102MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.196 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,37000 | kr 27,37 |
| 10 | kr 18,25500 | kr 182,55 |
| 50 | kr 14,47660 | kr 723,83 |
| 100 | kr 13,28510 | kr 1 328,51 |
| 500 | kr 11,23638 | kr 5 618,19 |
| 1 000 | kr 10,59183 | kr 10 591,83 |
| 2 500 | kr 9,90433 | kr 24 760,83 |
| 5 000 | kr 9,48578 | kr 47 428,90 |
| Unit Price without VAT: | kr 27,37000 |
|---|---|
| Unit Price with VAT: | kr 34,21250 |

