



UKA1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4630-1-ND - Cut Tape (CT) 493-4630-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1A102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 575 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,05000 | kr 13,05 |
| 10 | kr 8,41100 | kr 84,11 |
| 50 | kr 6,46820 | kr 323,41 |
| 100 | kr 5,85340 | kr 585,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 4,79418 | kr 2 397,09 |
| 1 000 | kr 4,46047 | kr 4 460,47 |
| 1 500 | kr 4,29205 | kr 6 438,07 |
| 2 500 | kr 4,10434 | kr 10 260,85 |
| 3 500 | kr 3,99399 | kr 13 978,97 |
| 5 000 | kr 3,88741 | kr 19 437,05 |
| Unit Price without VAT: | kr 13,05000 |
|---|---|
| Unit Price with VAT: | kr 16,31250 |

