4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A472MHD6TN

DigiKey Part Number
493-UHV1A472MHD6TNCT-ND - Cut Tape (CT)
UHV1A472MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1A472MHD6TN
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A472MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.2258 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.795 A @ 100 kHz
Part Status
Not For New Designs
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1A472MHD6Nichicon548493-6831-NDkr 26,18000Parametric Equivalent
UHW1A472MHD6TNNichicon214493-UHW1A472MHD6TNCT-NDkr 23,08000Parametric Equivalent
10ZLH4700MEFC16X20Rubycon91189-2954-NDkr 15,05000Parametric Equivalent
10ZLH4700MEFCGC16X20Rubycon010ZLH4700MEFCGC16X20-NDkr 5,10528Parametric Equivalent
10ZLJ4700M16X20Rubycon52610ZLJ4700M16X20-NDkr 20,44000Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 18,34000kr 18,34
10kr 12,02400kr 120,24
50kr 9,37480kr 468,74
100kr 8,53920kr 853,92
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr 7,64480kr 1 911,20
500kr 7,09960kr 3 549,80
750kr 6,82444kr 5 118,33
1 250kr 6,51776kr 8 147,20
1 750kr 6,33743kr 11 090,50
2 500kr 6,16324kr 15 408,10
Manufacturers Standard Package
Unit Price without VAT:kr 18,34000
Unit Price with VAT:kr 22,92500