



UHE2A390MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE2A390MPD1TDCT-ND - Cut Tape (CT) UHE2A390MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A390MPD1TD |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A390MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 234.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 335 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,26600 | kr 32,66 |
| 50 | kr 2,42300 | kr 121,15 |
| 100 | kr 2,15670 | kr 215,67 |
| 500 | kr 1,69562 | kr 847,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,55020 | kr 1 550,20 |
| 2 000 | kr 1,42923 | kr 2 858,46 |
| 3 000 | kr 1,36816 | kr 4 104,48 |
| 5 000 | kr 1,30006 | kr 6 500,30 |
| 7 000 | kr 1,26003 | kr 8 820,21 |
| 10 000 | kr 1,22136 | kr 12 213,60 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |

