470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UHE1C471MPD1TD

DigiKey Part Number
493-15233-1-ND - Cut Tape (CT)
493-15233-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
840 mA @ 100 kHz
Impedance
87 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 685
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,66000kr 5,66
10kr 3,53100kr 35,31
50kr 2,63120kr 131,56
100kr 2,34460kr 234,46
500kr 1,84980kr 924,90
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,69370kr 1 693,70
2 000kr 1,56393kr 3 127,86
3 000kr 1,49838kr 4 495,14
5 000kr 1,42530kr 7 126,50
7 000kr 1,38233kr 9 676,31
10 000kr 1,34083kr 13 408,30
Manufacturers Standard Package
Unit Price without VAT:kr 5,66000
Unit Price with VAT:kr 7,07500