UHE1C471MPD1FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2 531
Unit Price: kr 5,66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr 1,33144

Parametric Equivalent


Nichicon
In Stock: 2 000
Unit Price: kr 5,66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6 685
Unit Price: kr 5,66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 8,12000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 740
Unit Price: kr 3,28000
Datasheet

Parametric Equivalent


Surge
In Stock: 850
Unit Price: kr 3,83000
Datasheet
Image for UHE1C471MPD1FA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHE1C471MPD1FA

DigiKey Part Number
UHE1C471MPD1FA-ND
Manufacturer
Manufacturer Product Number
UHE1C471MPD1FA
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
840 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
3 600kr 1,25316kr 4 511,38
Manufacturers Standard Package
Unit Price without VAT:kr 1,25316
Unit Price with VAT:kr 1,56645