820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD0J821MPD1TD

DigiKey Part Number
493-UHD0J821MPD1TDCT-ND - Cut Tape (CT)
UHD0J821MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD0J821MPD1TD
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J821MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
746.25 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,66000kr 5,66
10kr 3,51200kr 35,12
50kr 2,61840kr 130,92
100kr 2,33190kr 233,19
500kr 1,83994kr 919,97
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,68440kr 1 684,40
2 000kr 1,55517kr 3 110,34
3 000kr 1,48992kr 4 469,76
5 000kr 1,41716kr 7 085,80
7 000kr 1,37440kr 9 620,80
10 000kr 1,33306kr 13 330,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,66000
Unit Price with VAT:kr 7,07500