100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1J101MPD1TD

DigiKey Part Number
493-11023-1-ND - Cut Tape (CT)
493-11023-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1J101MPD1TD
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1J101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,75000kr 7,75
10kr 4,86300kr 48,63
50kr 3,66020kr 183,01
100kr 3,28070kr 328,07
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr 2,62398kr 1 311,99
1 000kr 2,41707kr 2 417,07
1 500kr 2,31259kr 3 468,89
2 500kr 2,19604kr 5 490,10
3 500kr 2,12753kr 7 446,36
5 000kr 2,06135kr 10 306,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,75000
Unit Price with VAT:kr 9,68750